RS PRO Light Grey Nylon Cable Gland, M20 Thread, 6mm min., 11mm max., IP68
RS kataloški broj:: 358-128robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M20
Maximum Cable Diameter
11mm
Minimum Cable Diameter
6mm
Material
Nylon
Colour
Light Grey
IP Rating
IP68
Fire Behaviour
UL 94 V2
Standards Met
UL
Zemlja podrijetla
China
€ 12,52
€ 12,52 1 Bag of 10 (bez PDV-a)
€ 14,65
€ 14,65 1 Bag of 10 (s PDV-om)
RS PRO Light Grey Nylon Cable Gland, M20 Thread, 6mm min., 11mm max., IP68
1
€ 12,52
€ 12,52 1 Bag of 10 (bez PDV-a)
€ 14,65
€ 14,65 1 Bag of 10 (s PDV-om)
RS PRO Light Grey Nylon Cable Gland, M20 Thread, 6mm min., 11mm max., IP68
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | € 12,52 |
5 - 9 | € 11,68 |
10+ | € 10,98 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M20
Maximum Cable Diameter
11mm
Minimum Cable Diameter
6mm
Material
Nylon
Colour
Light Grey
IP Rating
IP68
Fire Behaviour
UL 94 V2
Standards Met
UL
Zemlja podrijetla
China