RS PRO M10 x 45mm 50mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

RS kataloški broj:: 285-757brend: RS PRO
brand-logo
Prikaži sve u Adjustable Feet

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 45mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

45mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

50mm

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.336

RSD 1.336 1 Bag of 4 (bez PDV-a)

RSD 1.604

RSD 1.604 1 Bag of 4 (s PDV-om)

RS PRO M10 x 45mm 50mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

RSD 1.336

RSD 1.336 1 Bag of 4 (bez PDV-a)

RSD 1.604

RSD 1.604 1 Bag of 4 (s PDV-om)

RS PRO M10 x 45mm 50mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 45mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

45mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

50mm

Zemlja podrijetla

China