RS PRO M12 Rubber Adjustable Foot, 1500kg Static Load Capacity 5° Tilt Angle

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStatic Load Capacity
1500kg
Thread Size
M12
Thread Length
100mm
Tilt Angle
5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Shore Hardness
70 Shore A
Height
132
Maximum Adjustment Height
132mm
Colour
Black
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Height Adjustable Mount
RS PRO height adjustable mounts are used for levelling and support. Suitable for use in a wide variety of applications including lathes, milling machines, machining centres and conveyor systems..
RS Pro Anti-Vibration Mounts
RSD 5.916
RSD 5.916 Each (bez PDV-a)
RSD 7.100
RSD 7.100 Each (s PDV-om)
1
RSD 5.916
RSD 5.916 Each (bez PDV-a)
RSD 7.100
RSD 7.100 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.916 |
5+ | RSD 5.701 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStatic Load Capacity
1500kg
Thread Size
M12
Thread Length
100mm
Tilt Angle
5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Shore Hardness
70 Shore A
Height
132
Maximum Adjustment Height
132mm
Colour
Black
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Height Adjustable Mount
RS PRO height adjustable mounts are used for levelling and support. Suitable for use in a wide variety of applications including lathes, milling machines, machining centres and conveyor systems..