Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
20mm
Overall Height
8mm
Material
Natural Rubber
Compression Load
50kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
0.8mm
Shearing Load
0
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.
RS Pro Anti-Vibration Mounts
RSD 3.458
RSD 3.458 1 Bag of 4 (bez PDV-a)
RSD 4.149
RSD 4.149 1 Bag of 4 (s PDV-om)
1
RSD 3.458
RSD 3.458 1 Bag of 4 (bez PDV-a)
RSD 4.149
RSD 4.149 1 Bag of 4 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.458 |
5+ | RSD 3.332 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Diameter
20mm
Overall Height
8mm
Material
Natural Rubber
Compression Load
50kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type D
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
0.8mm
Shearing Load
0
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.