RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

RS kataloški broj:: 136-5859robna marka: RS PRO
brand-logo
Prikaži sve u Sensor Accessories

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

M8 x 1mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

M8

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 10,45

€ 10,45 Each (bez PDV-a)

€ 12,23

€ 12,23 Each (s PDV-om)

RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

€ 10,45

€ 10,45 Each (bez PDV-a)

€ 12,23

€ 12,23 Each (s PDV-om)

RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 10,45
5 - 9€ 10,10
10+€ 9,91

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

M8 x 1mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

M8

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.