RS PRO Male 2 Way Battery Connector, 50A, 600 V
RS kataloški broj:: 175-6958robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Male
Number Of Contacts
2
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Grey
Zemlja podrijetla
Taiwan, Province Of China
€ 4,72
€ 2,36 Each (In a Bag of 2) (bez PDV-a)
€ 5,52
€ 2,761 Each (In a Bag of 2) (s PDV-om)
RS PRO Male 2 Way Battery Connector, 50A, 600 V
2
€ 4,72
€ 2,36 Each (In a Bag of 2) (bez PDV-a)
€ 5,52
€ 2,761 Each (In a Bag of 2) (s PDV-om)
RS PRO Male 2 Way Battery Connector, 50A, 600 V
Informacije o stanju skladišta trenutno nisu dostupne.
2
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kesa |
---|---|---|
2 - 8 | € 2,36 | € 4,72 |
10 - 98 | € 2,26 | € 4,52 |
100 - 498 | € 2,10 | € 4,20 |
500+ | € 1,95 | € 3,90 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Male
Number Of Contacts
2
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Grey
Zemlja podrijetla
Taiwan, Province Of China