Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Male
Number Of Contacts
50
Body Orientation
Straight
Mounting Type
Cable Mount
Contact Material
Brass
Contact Plating
Gold
Housing Material
PBT (Insulator)
Current Rating
5.0A
Termination Method
Solder
Series
Centronics
Length
76.7mm
Depth
45mm
Width
15.3mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Cable Mounting Plugs
Plugs with tin-plated solder bucket terminations, supplied with a shielded metal cover and rubber cable gland.
RSD 1.172
RSD 1.172 Each (bez PDV-a)
RSD 1.406
RSD 1.406 Each (s PDV-om)
1
RSD 1.172
RSD 1.172 Each (bez PDV-a)
RSD 1.406
RSD 1.406 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 24 | RSD 1.172 |
25 - 74 | RSD 1.092 |
75+ | RSD 1.067 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Male
Number Of Contacts
50
Body Orientation
Straight
Mounting Type
Cable Mount
Contact Material
Brass
Contact Plating
Gold
Housing Material
PBT (Insulator)
Current Rating
5.0A
Termination Method
Solder
Series
Centronics
Length
76.7mm
Depth
45mm
Width
15.3mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Cable Mounting Plugs
Plugs with tin-plated solder bucket terminations, supplied with a shielded metal cover and rubber cable gland.