RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 22 → 20 AWG

RS kataloški broj:: 253-7096brend: RS PRO
brand-logo
Prikaži sve u Circular Connector Contacts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Male

Contact Size

1.6

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Pin

Current Rating

13 A

Length

26mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Zemlja podrijetla

China

RSD 969

RSD 969 Each (bez PDV-a)

RSD 1.163

RSD 1.163 Each (s PDV-om)

RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 22 → 20 AWG

RSD 969

RSD 969 Each (bez PDV-a)

RSD 1.163

RSD 1.163 Each (s PDV-om)

RS PRO Male Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 22 → 20 AWG

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Male

Contact Size

1.6

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Pin

Current Rating

13 A

Length

26mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Zemlja podrijetla

China