RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1080p, 5m
RS kataloški broj:: 182-8791robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Zemlja podrijetla
China
Možda će vas interesovati
StarTech.com DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolutionrobna marka: StarTech.com
KM 130,86Each (bez PDV-a)
KM 66,40
KM 66,40 Each (bez PDV-a)
KM 77,69
KM 77,69 Each (s PDV-om)
RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1080p, 5m
1
KM 66,40
KM 66,40 Each (bez PDV-a)
KM 77,69
KM 77,69 Each (s PDV-om)
RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1080p, 5m
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
StarTech.com DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolutionrobna marka: StarTech.com
KM 130,86Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Zemlja podrijetla
China
Možda će vas interesovati
StarTech.com DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolutionrobna marka: StarTech.com
KM 130,86Each (bez PDV-a)