RS PRO Male SMA to Male SMA, 1000mm, RG174 Coaxial, Terminated50Ω

RS kataloški broj:: 335-192robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

SMA

Terminated/Unterminated

Terminated

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Outer Diameter

2.8mm

Characteristic Impedance

50Ω

Length

1000mm

Conductor Strand Type

Stranded

Sheath Material

PVC

Core Strands

7/0.16

Size of Strands

7/0.16

Standards Met

CE, CSA, RoHS-3, UL

Conductor Material

Bare Copper

Insulation material

PE

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati

KM 129,79

KM 129,79 Each (bez PDV-a)

KM 151,85

KM 151,85 Each (s PDV-om)

RS PRO Male SMA to Male SMA, 1000mm, RG174 Coaxial, Terminated50Ω

KM 129,79

KM 129,79 Each (bez PDV-a)

KM 151,85

KM 151,85 Each (s PDV-om)

RS PRO Male SMA to Male SMA, 1000mm, RG174 Coaxial, Terminated50Ω

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 129,79
10+KM 121,10
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

SMA

Terminated/Unterminated

Terminated

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Outer Diameter

2.8mm

Characteristic Impedance

50Ω

Length

1000mm

Conductor Strand Type

Stranded

Sheath Material

PVC

Core Strands

7/0.16

Size of Strands

7/0.16

Standards Met

CE, CSA, RoHS-3, UL

Conductor Material

Bare Copper

Insulation material

PE

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati