RS PRO Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.8mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Conductor Strand Type
Stranded
Number of Strands
7
Core Strands
7/0.16mm
Sheath Material
PE
Conductor Material
Copper Clad Steel
Size of Strands
0.16mm
Zemlja podrijetla
United Kingdom
KM 84,63
KM 84,63 Each (bez PDV-a)
KM 99,02
KM 99,02 Each (s PDV-om)
1
KM 84,63
KM 84,63 Each (bez PDV-a)
KM 99,02
KM 99,02 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 84,63 |
10+ | KM 83,77 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.8mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Black
Conductor Strand Type
Stranded
Number of Strands
7
Core Strands
7/0.16mm
Sheath Material
PE
Conductor Material
Copper Clad Steel
Size of Strands
0.16mm
Zemlja podrijetla
United Kingdom