RS PRO Male SVGA to Male SVGA Cable, 3m Black

RS kataloški broj:: 913-5017brend: RS PRO
brand-logo
Prikaži sve u VGA Cables

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

SVGA

Connector 2

SVGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.23 mm

Zemlja podrijetla

China

Detalji o proizvodu

SVGA PVC Monitor Cable

SVGA monitor cables consisting of a combination of coaxial and twisted pair premium grade shielded video cable with a black PVC sleeve. Typical applications for these SVGA monitor cables include presentation devices, video splitters and KVM.

Možda će vas interesovati

RSD 3.310

RSD 3.310 Each (bez PDV-a)

RSD 3.972

RSD 3.972 Each (s PDV-om)

RS PRO Male SVGA to Male SVGA Cable, 3m Black

RSD 3.310

RSD 3.310 Each (bez PDV-a)

RSD 3.972

RSD 3.972 Each (s PDV-om)

RS PRO Male SVGA to Male SVGA Cable, 3m Black

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

SVGA

Connector 2

SVGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.23 mm

Zemlja podrijetla

China

Detalji o proizvodu

SVGA PVC Monitor Cable

SVGA monitor cables consisting of a combination of coaxial and twisted pair premium grade shielded video cable with a black PVC sleeve. Typical applications for these SVGA monitor cables include presentation devices, video splitters and KVM.

Možda će vas interesovati