RS PRO Male/Female, Snap-In Solar Connector, Cable CSA, 10mm², Rated At 70A, 1.5 kV(Pack of 10)

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Solar Connector
Gender
Male/Female
Cable CSA
10mm²
Mounting Type
Snap-In
Termination Method
Crimp
IP Rating
IP68
Current Rating
70A
Voltage Rating
1.5 kV(Pack of 10)
Plug/Socket
Plug, Socket
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Saznajte više ...)
Yes
Better World Claim
Renewable energy solution
Zemlja podrijetla
India
KM 212,54
KM 212,54 Each (bez PDV-a)
KM 248,67
KM 248,67 Each (s PDV-om)
1
KM 212,54
KM 212,54 Each (bez PDV-a)
KM 248,67
KM 248,67 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Solar Connector
Gender
Male/Female
Cable CSA
10mm²
Mounting Type
Snap-In
Termination Method
Crimp
IP Rating
IP68
Current Rating
70A
Voltage Rating
1.5 kV(Pack of 10)
Plug/Socket
Plug, Socket
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Better World Product (Saznajte više ...)
Yes
Better World Claim
Renewable energy solution
Zemlja podrijetla
India