RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material, SP-CO, 16 A @ 250 V ac Contact Current, 250V

RS kataloški broj:: 116-798brend: RS PRO
brand-logo
Prikaži sve u Foot Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Aluminium

Contact Voltage Rating AC

250V

Contact Current Rating

16 A @ 250 V ac

Switch Environment

Medium Duty

IP Rating

IP68

Guard Cover

Yes

Height

111.13mm

Width

279.4mm

Dimensions

158.75 x 279.4 x 111.13mm

Number of Pedals

2

Length

158.75mm

Zemlja podrijetla

United States

Detalji o proizvodu

RS PRO General Purpose Foot Switch

RS PRO momentary medium duty foot switches which have been designed with an integral non-slip base pad or feet. These switches are manufactured from aluminium and have Single Pole Double Throw (SPDT) contacts. These foot controller pedals are sealed to IP68 and are ideal for industrial applications.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

This range of foot switches includes the following types:
116-798 - Twin Pedal, Guarded, Momentary, SPDT
116-805 – Single, Guarded, Momentary, SPDT
116-811 - Twin Pedal, Unguarded, Momentary SPDT

Approvals

IEC 601-2-2

Standards

EN 60529

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material, SP-CO, 16 A @ 250 V ac Contact Current, 250V

Cena na upit

RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material, SP-CO, 16 A @ 250 V ac Contact Current, 250V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Aluminium

Contact Voltage Rating AC

250V

Contact Current Rating

16 A @ 250 V ac

Switch Environment

Medium Duty

IP Rating

IP68

Guard Cover

Yes

Height

111.13mm

Width

279.4mm

Dimensions

158.75 x 279.4 x 111.13mm

Number of Pedals

2

Length

158.75mm

Zemlja podrijetla

United States

Detalji o proizvodu

RS PRO General Purpose Foot Switch

RS PRO momentary medium duty foot switches which have been designed with an integral non-slip base pad or feet. These switches are manufactured from aluminium and have Single Pole Double Throw (SPDT) contacts. These foot controller pedals are sealed to IP68 and are ideal for industrial applications.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

This range of foot switches includes the following types:
116-798 - Twin Pedal, Guarded, Momentary, SPDT
116-805 – Single, Guarded, Momentary, SPDT
116-811 - Twin Pedal, Unguarded, Momentary SPDT

Approvals

IEC 601-2-2

Standards

EN 60529