RS PRO Men's Black Composite Toe Capped Safety Shoes, UK 12, EU 47

RS kataloški broj:: 462-394robna marka: RS PRO
brand-logo
Prikaži sve u Safety Boots

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

Ohio

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Water

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Midsole Type

Composite

Upper Material

Leather

Type

Trainer

Zemlja podrijetla

China

Možda će vas interesovati
Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 12
Cijena na upit1 Pair of 1 (bez PDV-a)

Cijena na upit

RS PRO Men's Black Composite Toe Capped Safety Shoes, UK 12, EU 47

Cijena na upit

RS PRO Men's Black Composite Toe Capped Safety Shoes, UK 12, EU 47

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 12
Cijena na upit1 Pair of 1 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

Ohio

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Water

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Midsole Type

Composite

Upper Material

Leather

Type

Trainer

Zemlja podrijetla

China

Možda će vas interesovati
Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 12
Cijena na upit1 Pair of 1 (bez PDV-a)