RS PRO Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

RS kataloški broj:: 210-0592brend: RS PRODistrelec broj artikla: 30425480
brand-logo
Prikaži sve u Cable Glands

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Distrelec Product Id

30425480

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.081

RSD 4.081 1 Bag of 5 (bez PDV-a)

RSD 4.897

RSD 4.897 1 Bag of 5 (s PDV-om)

RS PRO Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

RSD 4.081

RSD 4.081 1 Bag of 5 (bez PDV-a)

RSD 4.897

RSD 4.897 1 Bag of 5 (s PDV-om)

RS PRO Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Distrelec Product Id

30425480

Zemlja podrijetla

China