RS PRO Metallic Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

RS kataloški broj:: 210-0596brend: RS PRO
brand-logo
Prikaži sve u Cable Glands

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Zemlja podrijetla

China

RSD 4.925

RSD 4.925 1 Bag of 5 (bez PDV-a)

RSD 5.910

RSD 5.910 1 Bag of 5 (s PDV-om)

RS PRO Metallic Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

RSD 4.925

RSD 4.925 1 Bag of 5 (bez PDV-a)

RSD 5.910

RSD 5.910 1 Bag of 5 (s PDV-om)

RS PRO Metallic Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Zemlja podrijetla

China