RS PRO Metallic Nickel Plated Brass Cable Gland, M50 Thread, 31mm min., 38mm max., IP68

RS kataloški broj:: 831-9034robna marka: RS PRO
brand-logo
Prikaži sve u Cable Glands

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M50

Maximum Cable Diameter

38mm

Minimum Cable Diameter

31mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-40 → +100 °C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Brass Cable Gland - IP68

From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 231,76

KM 231,76 Each (bez PDV-a)

KM 271,16

KM 271,16 Each (s PDV-om)

RS PRO Metallic Nickel Plated Brass Cable Gland, M50 Thread, 31mm min., 38mm max., IP68

KM 231,76

KM 231,76 Each (bez PDV-a)

KM 271,16

KM 271,16 Each (s PDV-om)

RS PRO Metallic Nickel Plated Brass Cable Gland, M50 Thread, 31mm min., 38mm max., IP68
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 231,76
10+KM 225,64
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M50

Maximum Cable Diameter

38mm

Minimum Cable Diameter

31mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-40 → +100 °C

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Brass Cable Gland - IP68

From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.

You may be interested in