RS PRO Mica Heating Pad, 300 W, 230 V ac

RS kataloški broj:: 790-4839brend: RS PRO
brand-logo
Prikaži sve u Heater Pads

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

300 W

Peak Temperature

+260°C

Supply Voltage

230 V ac

Dimensions

190 x 320 mm

Zemlja podrijetla

China

Detalji o proizvodu

Micaflat Heaters

Mica heaters are best used on flat surfaces requiring heating where silicone or film heaters are not suitable for temperatures above 160 °C.
These heaters must be temperature controlled and fitted correctly for best performance.
Flat mica plate heaters are used in applications as e.g.: Dies, Platens, Moulds, Tanks, Process Machinery.

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

Možda će vas interesovati
Mica Heating Pad, 320 x 190 mm, 300 W
Cena na upitEach (bez PDV-a)
RS PRO Mica Heating Pad, 300 W, 230 V ac
RSD 12.358Each (bez PDV-a)

RSD 16.639

RSD 16.639 Each (bez PDV-a)

RSD 19.967

RSD 19.967 Each (s PDV-om)

RS PRO Mica Heating Pad, 300 W, 230 V ac

RSD 16.639

RSD 16.639 Each (bez PDV-a)

RSD 19.967

RSD 19.967 Each (s PDV-om)

RS PRO Mica Heating Pad, 300 W, 230 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 16.639
5+RSD 16.370
Možda će vas interesovati
Mica Heating Pad, 320 x 190 mm, 300 W
Cena na upitEach (bez PDV-a)
RS PRO Mica Heating Pad, 300 W, 230 V ac
RSD 12.358Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

300 W

Peak Temperature

+260°C

Supply Voltage

230 V ac

Dimensions

190 x 320 mm

Zemlja podrijetla

China

Detalji o proizvodu

Micaflat Heaters

Mica heaters are best used on flat surfaces requiring heating where silicone or film heaters are not suitable for temperatures above 160 °C.
These heaters must be temperature controlled and fitted correctly for best performance.
Flat mica plate heaters are used in applications as e.g.: Dies, Platens, Moulds, Tanks, Process Machinery.

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

Možda će vas interesovati
Mica Heating Pad, 320 x 190 mm, 300 W
Cena na upitEach (bez PDV-a)
RS PRO Mica Heating Pad, 300 W, 230 V ac
RSD 12.358Each (bez PDV-a)