RS PRO Mid-blue 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation

RS kataloški broj:: 811-1436brend: RS PRODistrelec broj artikla: 30403543
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Mid-blue

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

52/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105 (Air), +60 (Oil)°C

Current Rating

41 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Harmonised Code

H07V2-K

Shield Type

Unshielded

Number of Strands

52

Size of Strands

0.3mm

Outer Sheath Material

PVC

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Možda će vas interesovati
8888 Tri-rated Cable
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO Blue 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation
Cena na upit1 Reel od 100 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 24.771

RSD 24.771 1 Reel od 100 metara (bez PDV-a)

RSD 29.725

RSD 29.725 1 Reel od 100 metara (s PDV-om)

RS PRO Mid-blue 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation

RSD 24.771

RSD 24.771 1 Reel od 100 metara (bez PDV-a)

RSD 29.725

RSD 29.725 1 Reel od 100 metara (s PDV-om)

RS PRO Mid-blue 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
8888 Tri-rated Cable
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO Blue 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation
Cena na upit1 Reel od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Mid-blue

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

52/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105 (Air), +60 (Oil)°C

Current Rating

41 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Harmonised Code

H07V2-K

Shield Type

Unshielded

Number of Strands

52

Size of Strands

0.3mm

Outer Sheath Material

PVC

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Možda će vas interesovati
8888 Tri-rated Cable
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO Blue 4 mm² Tri-rated Cable, 12 AWG, 56/0.3 mm, PVC Insulation
Cena na upit1 Reel od 100 metara (bez PDV-a)