RS PRO Mild Steel Hex Screw Worm Drive, 100mm Band Width, 85 → 100mm ID
RS kataloški broj:: 145-0258robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
85 → 100mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
85mm
Inside Diameter Maximum
100mm
Band Width
100mm
Screw/Bolt Head
Hex Screw
Zemlja podrijetla
Thailand
KM 18,68
KM 18,68 1 Bag of 5 (bez PDV-a)
KM 21,86
KM 21,86 1 Bag of 5 (s PDV-om)
RS PRO Mild Steel Hex Screw Worm Drive, 100mm Band Width, 85 → 100mm ID
1
KM 18,68
KM 18,68 1 Bag of 5 (bez PDV-a)
KM 21,86
KM 21,86 1 Bag of 5 (s PDV-om)
RS PRO Mild Steel Hex Screw Worm Drive, 100mm Band Width, 85 → 100mm ID
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 18,68 |
5 - 9 | KM 17,97 |
10 - 29 | KM 17,70 |
30+ | KM 17,15 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
85 → 100mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
85mm
Inside Diameter Maximum
100mm
Band Width
100mm
Screw/Bolt Head
Hex Screw
Zemlja podrijetla
Thailand