RS PRO Mild Steel Hex Screw Worm Drive, 70mm Band Width, 55 → 70mm ID
RS kataloški broj:: 145-0255brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
55 → 70mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
55mm
Inside Diameter Maximum
70mm
Band Width
70mm
Screw/Bolt Head
Hex Screw
Zemlja podrijetla
Thailand
RSD 1.219
RSD 1.219 1 Bag of 5 (bez PDV-a)
RSD 1.463
RSD 1.463 1 Bag of 5 (s PDV-om)
RS PRO Mild Steel Hex Screw Worm Drive, 70mm Band Width, 55 → 70mm ID
1
RSD 1.219
RSD 1.219 1 Bag of 5 (bez PDV-a)
RSD 1.463
RSD 1.463 1 Bag of 5 (s PDV-om)
RS PRO Mild Steel Hex Screw Worm Drive, 70mm Band Width, 55 → 70mm ID
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.219 |
5 - 9 | RSD 1.184 |
10 - 29 | RSD 1.164 |
30+ | RSD 1.127 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
55 → 70mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
55mm
Inside Diameter Maximum
70mm
Band Width
70mm
Screw/Bolt Head
Hex Screw
Zemlja podrijetla
Thailand