RS PRO Mini Keyless Locking Bush, 15mm Shaft Diameter

RS kataloški broj:: 778-4963robna marka: RS PRO
brand-logo
Prikaži sve u Locking Bushes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shaft Diameter

15mm

Outside Diameter

25.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

28.5mm

Rated Torque

15.1Nm

Material

Steel

Series

TRANSLOCK

Zemlja podrijetla

China

Detalji o proizvodu

Translock® Mini Keyless Locking Bushes

Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

€ 30,77

€ 30,77 Each (bez PDV-a)

€ 36,00

€ 36,00 Each (s PDV-om)

RS PRO Mini Keyless Locking Bush, 15mm Shaft Diameter

€ 30,77

€ 30,77 Each (bez PDV-a)

€ 36,00

€ 36,00 Each (s PDV-om)

RS PRO Mini Keyless Locking Bush, 15mm Shaft Diameter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4€ 30,77
5+€ 30,56

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shaft Diameter

15mm

Outside Diameter

25.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

28.5mm

Rated Torque

15.1Nm

Material

Steel

Series

TRANSLOCK

Zemlja podrijetla

China

Detalji o proizvodu

Translock® Mini Keyless Locking Bushes

Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati