RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Flat Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Detalji o proizvodu
Miniature Quick Wire Plugs
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.
KM 13,81
KM 13,81 Each (bez PDV-a)
KM 16,16
KM 16,16 Each (s PDV-om)
1
KM 13,81
KM 13,81 Each (bez PDV-a)
KM 16,16
KM 16,16 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 13,81 |
5 - 9 | KM 13,26 |
10+ | KM 13,18 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Flat Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Detalji o proizvodu
Miniature Quick Wire Plugs
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.