RS PRO Motor Controller, 12 → 36V dc, 2, 4 Phase, 0.15 → 1.5A, Speed Controller Function, 36V
RS kataloški broj:: 434-540brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPhase
2, 4
Control Function
Speed Controller
Supply Voltage
12 → 36V dc
Current Rating
0.15 → 1.5A
Voltage Rating
36V
Overall Length
109mm
Overall Width
45mm
Overall Depth
116mm
Zemlja podrijetla
Estonia
RSD 50.701
RSD 50.701 Each (bez PDV-a)
RSD 60.841
RSD 60.841 Each (s PDV-om)
RS PRO Motor Controller, 12 → 36V dc, 2, 4 Phase, 0.15 → 1.5A, Speed Controller Function, 36V
1
RSD 50.701
RSD 50.701 Each (bez PDV-a)
RSD 60.841
RSD 60.841 Each (s PDV-om)
RS PRO Motor Controller, 12 → 36V dc, 2, 4 Phase, 0.15 → 1.5A, Speed Controller Function, 36V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPhase
2, 4
Control Function
Speed Controller
Supply Voltage
12 → 36V dc
Current Rating
0.15 → 1.5A
Voltage Rating
36V
Overall Length
109mm
Overall Width
45mm
Overall Depth
116mm
Zemlja podrijetla
Estonia