RS PRO Multicore Industrial Cable, 3 Cores, Screened, 100m, Grey PVC Sheath, 24

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Cores
3
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
24
Outer Diameter
4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.203 mm
Conductor Material
Tinned Copper
Voltage Rating
300 V
Drain Wire
Yes
Screen Type
Aluminium/PET Foil
Maximum Operating Temperature
+60°C
Insulation material
PE
Minimum Operating Temperature
-20°C
Zemlja podrijetla
United Kingdom
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Cores
3
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
24
Outer Diameter
4mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.203 mm
Conductor Material
Tinned Copper
Voltage Rating
300 V
Drain Wire
Yes
Screen Type
Aluminium/PET Foil
Maximum Operating Temperature
+60°C
Insulation material
PE
Minimum Operating Temperature
-20°C
Zemlja podrijetla
United Kingdom