RS PRO Multipair Industrial Cable, 2 Pairs, 24 AWG, 100m, Grey Sheath
RS kataloški broj:: 528-1901robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProNumber of Pairs
2
American Wire Gauge
24 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.5mm
Outer Sheath Material
PVC
Characteristic Impedance
77 Ω @ 1 MHz
Core Strands
7/0.203 mm
Zemlja podrijetla
United Kingdom
Možda će vas zanimati
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, None Shield, MPOS Cable Cablerobna marka: RS PRO
€ 205,181 Reel of 100 Metres (bez PDV-a)
Cijena na upit
RS PRO Multipair Industrial Cable, 2 Pairs, 24 AWG, 100m, Grey Sheath
1
Cijena na upit
RS PRO Multipair Industrial Cable, 2 Pairs, 24 AWG, 100m, Grey Sheath
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, None Shield, MPOS Cable Cablerobna marka: RS PRO
€ 205,181 Reel of 100 Metres (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProNumber of Pairs
2
American Wire Gauge
24 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.5mm
Outer Sheath Material
PVC
Characteristic Impedance
77 Ω @ 1 MHz
Core Strands
7/0.203 mm
Zemlja podrijetla
United Kingdom
Možda će vas zanimati
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, None Shield, MPOS Cable Cablerobna marka: RS PRO
€ 205,181 Reel of 100 Metres (bez PDV-a)