RS PRO Natural Nylon Rod, 500mm x 100mm Diameter

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Natural
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
100mm
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Maximum Operating Temperature
+180°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.24W/mK
Hardness
M 90 Rockwell
Suitability
Castors, Diverse Machine Parts, Gears, Pulleys, Slide Bearing, Slide Rails & Friction Strips, Wiper Blades
Elongation
50%
Melting Point
+220°C
Water Absorption
6 → 7%
Zemlja podrijetla
Germany
Detalji o proizvodu
Cast Nylon 6
Natural colour cast Nylon 6
Natural & Cast Nylon
RSD 19.205
RSD 19.205 Each (bez PDV-a)
RSD 23.046
RSD 23.046 Each (s PDV-om)
1
RSD 19.205
RSD 19.205 Each (bez PDV-a)
RSD 23.046
RSD 23.046 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 2 | RSD 19.205 |
3 - 9 | RSD 18.111 |
10 - 29 | RSD 17.863 |
30+ | RSD 16.896 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Natural
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
100mm
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Maximum Operating Temperature
+180°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.24W/mK
Hardness
M 90 Rockwell
Suitability
Castors, Diverse Machine Parts, Gears, Pulleys, Slide Bearing, Slide Rails & Friction Strips, Wiper Blades
Elongation
50%
Melting Point
+220°C
Water Absorption
6 → 7%
Zemlja podrijetla
Germany
Detalji o proizvodu
Cast Nylon 6
Natural colour cast Nylon 6