RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle

RS kataloški broj:: 479-566robna marka: RS PRO
brand-logo
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

U-shaped clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Length

22mm

Depth

22mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Natural Nylon Bunny Clips

The RS PRO nylon bunny clips are a game-changer when it comes to cable management. These practical clips combine functionality with style. Crafted from nylon, it's designed to keep your cables organised and tidy. The bunny-shaped design adds a fun element to the usual cable management routine. Its versatile nature allows you to easily secure various cables together, preventing tangles and keeping your workspace or entertainment area neat and charming.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO White Nylon Cable clamp jumper, 10.2mm Max. Bundle
KM 10,611 Bag of 25 (bez PDV-a)
Richco Cable Tie, Twist Lock x 14.3 mm, Natural Nylon, Pk-1000
Cijena na upit1 Bag of 50 (bez PDV-a)
NEUTRAL Cable Clamp
Cijena na upitEach (In a Pack of 25) (bez PDV-a)
Richco Natural Nylon Bunny Clip, 10.2mm Max. Bundle
Cijena na upit1 Bag of 100 (bez PDV-a)

KM 14,24

KM 14,24 1 Bag of 25 (bez PDV-a)

KM 16,66

KM 16,66 1 Bag of 25 (s PDV-om)

RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle

KM 14,24

KM 14,24 1 Bag of 25 (bez PDV-a)

KM 16,66

KM 16,66 1 Bag of 25 (s PDV-om)

RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 14KM 14,24
15 - 24KM 13,77
25+KM 13,53

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO White Nylon Cable clamp jumper, 10.2mm Max. Bundle
KM 10,611 Bag of 25 (bez PDV-a)
Richco Cable Tie, Twist Lock x 14.3 mm, Natural Nylon, Pk-1000
Cijena na upit1 Bag of 50 (bez PDV-a)
NEUTRAL Cable Clamp
Cijena na upitEach (In a Pack of 25) (bez PDV-a)
Richco Natural Nylon Bunny Clip, 10.2mm Max. Bundle
Cijena na upit1 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

U-shaped clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Length

22mm

Depth

22mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Natural Nylon Bunny Clips

The RS PRO nylon bunny clips are a game-changer when it comes to cable management. These practical clips combine functionality with style. Crafted from nylon, it's designed to keep your cables organised and tidy. The bunny-shaped design adds a fun element to the usual cable management routine. Its versatile nature allows you to easily secure various cables together, preventing tangles and keeping your workspace or entertainment area neat and charming.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
RS PRO White Nylon Cable clamp jumper, 10.2mm Max. Bundle
KM 10,611 Bag of 25 (bez PDV-a)
Richco Cable Tie, Twist Lock x 14.3 mm, Natural Nylon, Pk-1000
Cijena na upit1 Bag of 50 (bez PDV-a)
NEUTRAL Cable Clamp
Cijena na upitEach (In a Pack of 25) (bez PDV-a)
Richco Natural Nylon Bunny Clip, 10.2mm Max. Bundle
Cijena na upit1 Bag of 100 (bez PDV-a)