RS PRO Nitrile Rubber Bonded Seals Washer, 16.7mm Bore, 24mm Outer Diameter

RS kataloški broj:: 689-546brend: RS PRO
brand-logo
Prikaži sve u Gaskets & O-Rings

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Bonded Seals

Material

Nitrile Rubber

Inside Diameter

16.7mm

Outside Diameter

24mm

Minimum Operating Temperature

-10°C

Thickness

1.5mm

Maximum Operating Temperature

+80°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Nitrile Rubber Bonded Seals

These RS PRO seals comprise a metal annulus to which a medium nitrile elastomeric ring of trapezoidal cross-section is bonded. They provide high and low pressure sealing for ports on fluid systems where mineral based hydraulic fluids or mineral based engine lubricating oils are present.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.045

RSD 3.045 1 Bag of 50 (bez PDV-a)

RSD 3.654

RSD 3.654 1 Bag of 50 (s PDV-om)

RS PRO Nitrile Rubber Bonded Seals Washer, 16.7mm Bore, 24mm Outer Diameter

RSD 3.045

RSD 3.045 1 Bag of 50 (bez PDV-a)

RSD 3.654

RSD 3.654 1 Bag of 50 (s PDV-om)

RS PRO Nitrile Rubber Bonded Seals Washer, 16.7mm Bore, 24mm Outer Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 3.045
5+RSD 3.024

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Bonded Seals

Material

Nitrile Rubber

Inside Diameter

16.7mm

Outside Diameter

24mm

Minimum Operating Temperature

-10°C

Thickness

1.5mm

Maximum Operating Temperature

+80°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Nitrile Rubber Bonded Seals

These RS PRO seals comprise a metal annulus to which a medium nitrile elastomeric ring of trapezoidal cross-section is bonded. They provide high and low pressure sealing for ports on fluid systems where mineral based hydraulic fluids or mineral based engine lubricating oils are present.