RS PRO Nitrile Rubber O-Ring Cord, 2.62mm Diameter, 8.5m Length

RS kataloški broj:: 138-1601robna marka: RS PRO
brand-logo
Prikaži sve u O-Ring Cords

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Diameter

2.62mm

Material

Nitrile Rubber

Length

8.5m

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

Možda će vas zanimati
RS PRO Nitrile Rubber O-Ring Cord, 2.62mm Diameter, 8.5m Length
Cijena na upit1 namotaj od 1 metara (bez PDV-a)

€ 28,85

€ 28,85 1 Reel of 1 (bez PDV-a)

€ 36,06

€ 36,06 1 Reel of 1 (s PDV-om)

RS PRO Nitrile Rubber O-Ring Cord, 2.62mm Diameter, 8.5m Length

€ 28,85

€ 28,85 1 Reel of 1 (bez PDV-a)

€ 36,06

€ 36,06 1 Reel of 1 (s PDV-om)

RS PRO Nitrile Rubber O-Ring Cord, 2.62mm Diameter, 8.5m Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 4€ 28,85
5+€ 28,69
Možda će vas zanimati
RS PRO Nitrile Rubber O-Ring Cord, 2.62mm Diameter, 8.5m Length
Cijena na upit1 namotaj od 1 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Diameter

2.62mm

Material

Nitrile Rubber

Length

8.5m

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

Možda će vas zanimati
RS PRO Nitrile Rubber O-Ring Cord, 2.62mm Diameter, 8.5m Length
Cijena na upit1 namotaj od 1 metara (bez PDV-a)