RS PRO Nitrile Rubber O-Ring O-Ring, 24.5mm Bore, 30.5mm Outer Diameter

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
24.5mm
Outside Diameter
30.5mm
Minimum Operating Temperature
-30°C
Thickness
3mm
Maximum Operating Temperature
+120°C
Zemlja podrijetla
Italy
Detalji o proizvodu
RS PRO Nitrile Rubber Metric O-Rings
RS PRO metric O-Rings made from Nitrile, the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.
RSD 1.193
RSD 1.193 1 Bag of 50 (bez PDV-a)
RSD 1.431
RSD 1.431 1 Bag of 50 (s PDV-om)
1
RSD 1.193
RSD 1.193 1 Bag of 50 (bez PDV-a)
RSD 1.431
RSD 1.431 1 Bag of 50 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.193 |
5+ | RSD 1.185 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
24.5mm
Outside Diameter
30.5mm
Minimum Operating Temperature
-30°C
Thickness
3mm
Maximum Operating Temperature
+120°C
Zemlja podrijetla
Italy
Detalji o proizvodu
RS PRO Nitrile Rubber Metric O-Rings
RS PRO metric O-Rings made from Nitrile, the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.