RS PRO Nitrile Rubber Seal, 5mm ID, 10.5mm OD, 3.7mm

RS kataloški broj:: 749-575robna marka: RS PRO
brand-logo
Prikaži sve u Seals

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

5mm

Outside Diameter

10.5mm

Seal Type

V Seal

Thickness

3.7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO V'-Ring Seals

The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.

KM 4,30

KM 1,076 Each (In a Pack of 4) (bez PDV-a)

KM 5,03

KM 1,259 Each (In a Pack of 4) (s PDV-om)

RS PRO Nitrile Rubber Seal, 5mm ID, 10.5mm OD, 3.7mm

KM 4,30

KM 1,076 Each (In a Pack of 4) (bez PDV-a)

KM 5,03

KM 1,259 Each (In a Pack of 4) (s PDV-om)

RS PRO Nitrile Rubber Seal, 5mm ID, 10.5mm OD, 3.7mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
4 - 16KM 1,076KM 4,30
20+KM 1,056KM 4,22

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

5mm

Outside Diameter

10.5mm

Seal Type

V Seal

Thickness

3.7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO V'-Ring Seals

The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.