RS PRO Nitrile Rubber Seal, 9mm ID, 17.5mm OD, 5.5mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
9mm
Outside Diameter
17.5mm
Seal Type
V Seal
Thickness
5.5mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.
KM 4,30
KM 1,076 Each (In a Pack of 4) (bez PDV-a)
KM 5,03
KM 1,259 Each (In a Pack of 4) (s PDV-om)
4
KM 4,30
KM 1,076 Each (In a Pack of 4) (bez PDV-a)
KM 5,03
KM 1,259 Each (In a Pack of 4) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
4
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
4 - 16 | KM 1,076 | KM 4,30 |
20+ | KM 1,056 | KM 4,22 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
9mm
Outside Diameter
17.5mm
Seal Type
V Seal
Thickness
5.5mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.