RS PRO Non Resettable Fuse 2A, 250V ac

RS kataloški broj:: 139-964brend: RS PRO
brand-logo
Prikaži sve u Non Resettable Fuses

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

2A

Voltage Rating

250V ac

Fuse Speed

Fast Acting

Body Length

6.1mm

Body Width

2.5mm

Body Height

2.5mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

6.1 x 2.5 x 2.5mm

Zemlja podrijetla

China

RSD 921

RSD 921 1 Bag of 10 (bez PDV-a)

RSD 1.105

RSD 1.105 1 Bag of 10 (s PDV-om)

RS PRO Non Resettable Fuse 2A, 250V ac

RSD 921

RSD 921 1 Bag of 10 (bez PDV-a)

RSD 1.105

RSD 1.105 1 Bag of 10 (s PDV-om)

RS PRO Non Resettable Fuse 2A, 250V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

2A

Voltage Rating

250V ac

Fuse Speed

Fast Acting

Body Length

6.1mm

Body Width

2.5mm

Body Height

2.5mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

6.1 x 2.5 x 2.5mm

Zemlja podrijetla

China