RS PRO Non Resettable Fuse 5A, 250V ac

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
5A
Voltage Rating
250V ac
Body Length
10mm
Body Width
5mm
Body Height
3.8mm
Breaking Capacity at Maximum Voltage Rating
50 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Dimensions
10 x 5 x 3.8mm
Zemlja podrijetla
China
€ 23,64
€ 23,64 1 Bag of 10 (bez PDV-a)
€ 27,66
€ 27,66 1 Bag of 10 (s PDV-om)
1
€ 23,64
€ 23,64 1 Bag of 10 (bez PDV-a)
€ 27,66
€ 27,66 1 Bag of 10 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
5A
Voltage Rating
250V ac
Body Length
10mm
Body Width
5mm
Body Height
3.8mm
Breaking Capacity at Maximum Voltage Rating
50 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Dimensions
10 x 5 x 3.8mm
Zemlja podrijetla
China