RS PRO Oblique Cutters

RS kataloški broj:: 847-3780robna marka: RS PRO
brand-logo
Prikaži sve u Cutters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cutter Type

Oblique Cutters

Materials Cut

Soft Wire

Non Sparking

No

Overall Length

114 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

0.8mm

Detalji o proizvodu

RS PRO CR-V Side Cutting Pliers

Our RS PRO branded Chrome Vanadium Steel side cutting pliers are the perfect tool for precision work when you need to hold, bend, twist, strip or cut small-gage wires. These cutting pliers (also known as diagonal cutters) are also an excellent hand tool for the professional electrician to add to their tool kit as they are one of the most useful types of pliers you can have.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range includes the following:
847-3784 – 4.5 inch side cutter pliers, cutting capacity soft wire: <1.3mm
847-3780 – 4.5 inch cutter pliers, slim, cutting capacity soft wire: <0.8mm

Možda će vas zanimati
Knipex ESD Safe
Cijena na upitEach (bez PDV-a)
RS PRO Oblique Cutters
€ 41,84Each (bez PDV-a)

€ 35,76

€ 35,76 Each (bez PDV-a)

€ 41,84

€ 41,84 Each (s PDV-om)

RS PRO Oblique Cutters

€ 35,76

€ 35,76 Each (bez PDV-a)

€ 41,84

€ 41,84 Each (s PDV-om)

RS PRO Oblique Cutters

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Knipex ESD Safe
Cijena na upitEach (bez PDV-a)
RS PRO Oblique Cutters
€ 41,84Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cutter Type

Oblique Cutters

Materials Cut

Soft Wire

Non Sparking

No

Overall Length

114 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

0.8mm

Detalji o proizvodu

RS PRO CR-V Side Cutting Pliers

Our RS PRO branded Chrome Vanadium Steel side cutting pliers are the perfect tool for precision work when you need to hold, bend, twist, strip or cut small-gage wires. These cutting pliers (also known as diagonal cutters) are also an excellent hand tool for the professional electrician to add to their tool kit as they are one of the most useful types of pliers you can have.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range includes the following:
847-3784 – 4.5 inch side cutter pliers, cutting capacity soft wire: <1.3mm
847-3780 – 4.5 inch cutter pliers, slim, cutting capacity soft wire: <0.8mm

Možda će vas zanimati
Knipex ESD Safe
Cijena na upitEach (bez PDV-a)
RS PRO Oblique Cutters
€ 41,84Each (bez PDV-a)