RS PRO OM4 Multi Mode OM4 Fibre Optic Cable, Black, 100m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
100m
Propagation Mode
OM4 Multi Mode
Terminated/Unterminated
Unterminated
Number of Cores
4
Sheath Colour
Black
Fibre Type
OM4
Maximum Operating Temperature
+70°C
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
15 D
Zemlja podrijetla
India
RSD 53.390
RSD 53.390 1 Reel od 100 metara (bez PDV-a)
RSD 64.069
RSD 64.069 1 Reel od 100 metara (s PDV-om)
1
RSD 53.390
RSD 53.390 1 Reel od 100 metara (bez PDV-a)
RSD 64.069
RSD 64.069 1 Reel od 100 metara (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
100m
Propagation Mode
OM4 Multi Mode
Terminated/Unterminated
Unterminated
Number of Cores
4
Sheath Colour
Black
Fibre Type
OM4
Maximum Operating Temperature
+70°C
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
15 D
Zemlja podrijetla
India