RS PRO OM4 Multi Mode OM4 Fibre Optic Cable, Black, 200m

RS kataloški broj:: 214-9636brend: RS PRO
brand-logo
Prikaži sve u Fibre Optic Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

200m

Propagation Mode

OM4 Multi Mode

Terminated/Unterminated

Unterminated

Number of Cores

12

Sheath Colour

Black

Fibre Type

OM4

Maximum Operating Temperature

+70°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Minimum Bend Radius

15 D

Zemlja podrijetla

India

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO OM4 Multi Mode OM4 Fibre Optic Cable, Black, 200m

Cena na upit

RS PRO OM4 Multi Mode OM4 Fibre Optic Cable, Black, 200m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

200m

Propagation Mode

OM4 Multi Mode

Terminated/Unterminated

Unterminated

Number of Cores

12

Sheath Colour

Black

Fibre Type

OM4

Maximum Operating Temperature

+70°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Minimum Bend Radius

15 D

Zemlja podrijetla

India