RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -40dB

RS kataloški broj:: 724-3128robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

6 (Dia.) x 2.2mm

Diameter

6mm

Height

2.2mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Zemlja podrijetla

China

Detalji o proizvodu

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Informacije o stanju skladišta trenutno nisu dostupne.

€ 4,08

€ 2,04 Each (In a Pack of 2) (bez PDV-a)

€ 4,77

€ 2,387 Each (In a Pack of 2) (s PDV-om)

RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -40dB

€ 4,08

€ 2,04 Each (In a Pack of 2) (bez PDV-a)

€ 4,77

€ 2,387 Each (In a Pack of 2) (s PDV-om)

RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -40dB
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
2 - 48€ 2,04€ 4,08
50+€ 1,95€ 3,90

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

6 (Dia.) x 2.2mm

Diameter

6mm

Height

2.2mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Zemlja podrijetla

China

Detalji o proizvodu

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts