RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 10 → 30 V dc Supply

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +100 °C, -58 → +212 °F
Mounting Type
DIN Rail
Input Type
NTC
Series
RS Pro
Termination Type
Screw
Panel Depth
65mm
Zemlja podrijetla
Turkey
Detalji o proizvodu
Cooling Controller
Temperature Controllers dedicated for use within the cooling & refrigeration industry with easy to program instructions
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Range
-50 → +100 °C, -58 → +212 °F
Mounting Type
DIN Rail
Input Type
NTC
Series
RS Pro
Termination Type
Screw
Panel Depth
65mm
Zemlja podrijetla
Turkey
Detalji o proizvodu
Cooling Controller
Temperature Controllers dedicated for use within the cooling & refrigeration industry with easy to program instructions