RS PRO On/Off Temperature Controller, 96 x 96mm, J Type Thermocouple Input, 230 V ac Supply

RS kataloški broj:: 798-3457robna marka: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Output Type

Relay/SSR

Supply Voltage

230 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

0 → +800 °C

Series

RS Pro

Mounting Type

1/4 DIN Rail

Input Type

J Type Thermocouple

Termination Type

Screw

Panel Depth

76mm

Zemlja podrijetla

Turkey

Cijena na upit

RS PRO On/Off Temperature Controller, 96 x 96mm, J Type Thermocouple Input, 230 V ac Supply

Cijena na upit

RS PRO On/Off Temperature Controller, 96 x 96mm, J Type Thermocouple Input, 230 V ac Supply

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Output Type

Relay/SSR

Supply Voltage

230 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

0 → +800 °C

Series

RS Pro

Mounting Type

1/4 DIN Rail

Input Type

J Type Thermocouple

Termination Type

Screw

Panel Depth

76mm

Zemlja podrijetla

Turkey