RS PRO Overload Relay NO/NC, 9 → 13 A F.L.C, 13 A Contact Rating, 5.5 kW, 3P

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFLC Motor Rating
9 → 13 A
Contact Current Rating
13 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Power Rating
5.5 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Number Of Auxiliary Contacts
2
Width
44mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
600 V ac
Detalji o proizvodu
3 Pole Thermal Overload relays
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFLC Motor Rating
9 → 13 A
Contact Current Rating
13 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Power Rating
5.5 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Number Of Auxiliary Contacts
2
Width
44mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
600 V ac
Detalji o proizvodu
3 Pole Thermal Overload relays
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.