RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage

RS kataloški broj:: 124-1059robna marka: RS PRODistrelec broj artikla: 30390775
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Output Type

Relay, SSR

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Range

0 → +1300 (K Type Thermocouple) °C, 0 → +1700 (R Type Thermocouple) °C, 0 → +1700 (S Type Thermocouple) °C, 0 → +400 (T Type Thermocouple) °C, 0 → +600 (J Type Thermocouple) °C

Mounting Type

Panel Mount

Input Type

Thermocouple

Termination Type

Screw

Panel Depth

73mm

Zemlja podrijetla

Turkey

Detalji o proizvodu

RS PRO On/Off PID Temperature Controller

From our RS PRO range this high quality digital controller offers a thermocouple of PT100 sensor input. Featuring built in On/Off or PID control and 2 output (Relay or SSR) operation is quick, easy and user friendly. This controller is ideal for use in Industrial applications.

Options available:
124-1058 - 230V ac, 1 x relay, 1 x SSR, PT100
124-1059 - 230V ac, 1 x relay, 1 x SSR, Thermocouple
124-1060 - 24V ac, 1 x relay, 1 x SSR, Thermocouple

€ 145,42

€ 145,42 komadno (bez PDV-a)

€ 181,78

€ 181,78 komadno (s PDV-om)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage

€ 145,42

€ 145,42 komadno (bez PDV-a)

€ 181,78

€ 181,78 komadno (s PDV-om)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Output Type

Relay, SSR

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Range

0 → +1300 (K Type Thermocouple) °C, 0 → +1700 (R Type Thermocouple) °C, 0 → +1700 (S Type Thermocouple) °C, 0 → +400 (T Type Thermocouple) °C, 0 → +600 (J Type Thermocouple) °C

Mounting Type

Panel Mount

Input Type

Thermocouple

Termination Type

Screw

Panel Depth

73mm

Zemlja podrijetla

Turkey

Detalji o proizvodu

RS PRO On/Off PID Temperature Controller

From our RS PRO range this high quality digital controller offers a thermocouple of PT100 sensor input. Featuring built in On/Off or PID control and 2 output (Relay or SSR) operation is quick, easy and user friendly. This controller is ideal for use in Industrial applications.

Options available:
124-1058 - 230V ac, 1 x relay, 1 x SSR, PT100
124-1059 - 230V ac, 1 x relay, 1 x SSR, Thermocouple
124-1060 - 24V ac, 1 x relay, 1 x SSR, Thermocouple