RS PRO Panel Mount On/Off Temperature Controller, 96 x 96mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply

RS kataloški broj:: 222-8157robna marka: RS PRO
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V

Size

96 x 96mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

Temperature Control

Mounting Type

Panel Mount

Input Type

TC, RTD

Zemlja podrijetla

Turkey

Informacije o stanju skladišta trenutno nisu dostupne.

€ 385,22

€ 385,22 Each (bez PDV-a)

€ 450,71

€ 450,71 Each (s PDV-om)

RS PRO Panel Mount On/Off Temperature Controller, 96 x 96mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply

€ 385,22

€ 385,22 Each (bez PDV-a)

€ 450,71

€ 450,71 Each (s PDV-om)

RS PRO Panel Mount On/Off Temperature Controller, 96 x 96mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V

Size

96 x 96mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

Temperature Control

Mounting Type

Panel Mount

Input Type

TC, RTD

Zemlja podrijetla

Turkey