RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP30, Round, 120V ac/dc

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
120V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP30
Terminal Type
Screw
Current Rating
20mA
Pilot Light Shape
Round
For Use With
Alarm Circuit
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
22mm LED Indicator Control Station with Sounder Alarm
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. This range of indicators provides you with the same illumination as the standard LED but combining a pulsing audible signal with a visual indication.
This range of pulsing indicator is perfect for use in alarm circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V plus is available in red only. This range of LED indicators is rated IP30 and have an operational life of 30,000 hours.
LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various voltages and this RS PRO range of LED indicators with sounder include:
909-2553 - Red 12 V ac/dc
909-2556 - Red 24 V ac/dc
909-2550 - Red 120 V ac/dc
909-2569 - Red 230 V ac
€ 16,02
€ 16,02 Each (bez PDV-a)
€ 18,74
€ 18,74 Each (s PDV-om)
1
€ 16,02
€ 16,02 Each (bez PDV-a)
€ 18,74
€ 18,74 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
120V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP30
Terminal Type
Screw
Current Rating
20mA
Pilot Light Shape
Round
For Use With
Alarm Circuit
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
22mm LED Indicator Control Station with Sounder Alarm
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. This range of indicators provides you with the same illumination as the standard LED but combining a pulsing audible signal with a visual indication.
This range of pulsing indicator is perfect for use in alarm circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V plus is available in red only. This range of LED indicators is rated IP30 and have an operational life of 30,000 hours.
LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various voltages and this RS PRO range of LED indicators with sounder include:
909-2553 - Red 12 V ac/dc
909-2556 - Red 24 V ac/dc
909-2550 - Red 120 V ac/dc
909-2569 - Red 230 V ac