RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination

RS kataloški broj:: 208-0631brend: RS PRO
brand-logo
Prikaži sve u Speaker Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Panel Mount

Termination Method

Push In

Current Rating

20A

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.449

RSD 1.449 1 Bag of 2 (bez PDV-a)

RSD 1.738

RSD 1.738 1 Bag of 2 (s PDV-om)

RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination

RSD 1.449

RSD 1.449 1 Bag of 2 (bez PDV-a)

RSD 1.738

RSD 1.738 1 Bag of 2 (s PDV-om)

RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Panel Mount

Termination Method

Push In

Current Rating

20A