RS PRO Panel Mount XLR Connector, Male, 4 Way, Silver Plating
RS kataloški broj:: 548-9155robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Contact Material
Brass
Zemlja podrijetla
China
Detalji o proizvodu
Metal Backshell Panel Mount Connectors
Warning
Not to be used as mains connectors
Možda će vas interesovati
Neutrik Panel Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Platingrobna marka: Neutrik
KM 25,86Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
RS PRO Panel Mount XLR Connector, Male, 4 Way, Silver Plating
1
Cijena na upit
RS PRO Panel Mount XLR Connector, Male, 4 Way, Silver Plating
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas interesovati
Neutrik Panel Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Platingrobna marka: Neutrik
KM 25,86Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Contact Material
Brass
Zemlja podrijetla
China
Detalji o proizvodu
Metal Backshell Panel Mount Connectors
Warning
Not to be used as mains connectors
Možda će vas interesovati
Neutrik Panel Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Platingrobna marka: Neutrik
KM 25,86Each (bez PDV-a)