RS PRO PBT Finger Guard for 40mm Fans, 32mm Hole Spacing, 40 x 40mm

RS kataloški broj:: 737-4030robna marka: RS PRODistrelec broj artikla: 30391689
brand-logo
Prikaži sve u Finger Guards

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Fan Size

40mm

External Dimensions

40 x 40mm

Material

PBT

Screw Hole Spacing

32mm

External Height

40mm

External Width

40mm

Zemlja podrijetla

China

Detalji o proizvodu

Plastic Finger Guards

A finger guard suitable for use with axial fans with a frame size from 40mm to 172mm

KM 78,62

KM 7,862 Each (In a Pack of 10) (bez PDV-a)

KM 91,99

KM 9,199 Each (In a Pack of 10) (s PDV-om)

RS PRO PBT Finger Guard for 40mm Fans, 32mm Hole Spacing, 40 x 40mm

KM 78,62

KM 7,862 Each (In a Pack of 10) (bez PDV-a)

KM 91,99

KM 9,199 Each (In a Pack of 10) (s PDV-om)

RS PRO PBT Finger Guard for 40mm Fans, 32mm Hole Spacing, 40 x 40mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
10 - 40KM 7,862KM 78,62
50 - 110KM 7,608KM 76,08
120 - 240KM 7,569KM 75,69
250+KM 7,452KM 74,52

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Fan Size

40mm

External Dimensions

40 x 40mm

Material

PBT

Screw Hole Spacing

32mm

External Height

40mm

External Width

40mm

Zemlja podrijetla

China

Detalji o proizvodu

Plastic Finger Guards

A finger guard suitable for use with axial fans with a frame size from 40mm to 172mm