RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

RS kataloški broj:: 790-0695robna marka: RS PRO
brand-logo
Prikaži sve u PCB Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

15mm

Length

10.16mm

Material

Polyamide

Width

18mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

15mm

Length

10.16mm

Material

Polyamide

Width

18mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Možda će vas interesovati